| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54722-0504 |
| Series: | 54722 |
| Amperage: | .5 A |
| Number of Rows: | 2 |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Product Name: | SlimStack |
| SKU: | MOL54722-0504.P |
54722-0504
| Heilind Number: | MOL54722-0504.P |
| Manufacturer: | Molex |
| Manufacturer Number: | 54722-0504 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Cut Tape - 0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 1.50mm Stacking Height, Lower Circuit Size Version, 50 Circuits, Gold Plating with Nickel Barrier Plating Between Contact and Tail
More >>Specifications
Detailed Description
Enhance your PCB connectivity with the SlimStack Receptacle, boasting a sleek 0.50mm pitch for seamless integration. Designed for surface mount applications, this dual-row receptacle features a vertical orientation with a low 1.50mm stacking height, perfect for compact circuit designs. With 50 gold-plated contacts and nickel barrier plating, you can trust in reliable and durable connections. RoHS compliant and crafted from high-quality phosphor bronze, this connector guarantees both performance and environmental responsibility. Upgrade your PCB setup with the SlimStack Receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/13/2022 | 511202 - Change Supplier. Due to existing resin supplier Polyplastics Capacity constraint issue, we must qualify second resin source to meet ramp up demand. current supplier Polyplastics dont supply any volume due to their limited capacity. we must qualify local LCP supplier Wote to avoid production line-down. Wote is top one local LCP supplier in china. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

