| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54819-0572 |
| Series: | 54819 |
| Amperage: | 1 A |
| Gender: | Female |
| Termination Method: | Surface Mount |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| SKU: | MOL54819-0572.P |
54819-0572
Specifications
Detailed Description
Enhance connectivity with this Mini USB B-Receptacle, featuring a convenient right-angle, surface mount design for easy installation. Solder tails and shell tabs ensure secure connections, while the included cover tape adds protection during transport. With a lead-free composition and RoHS compliance, this connector meets environmental standards. Operating efficiently in temperatures ranging from -20°C to 85°C, it's suitable for a variety of applications. Designed for female gender and boasting a 1A amperage rating, it offers reliable performance in data transfer and power delivery. Explore the possibilities of seamless USB connectivity with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 35363-0460 | 2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 4 Circuits | ![]() |
| Molex 54819-0572 | Mini USB, B-Receptacle, Right-Angle, Surface Mount Solder Tails and Shell Tabs, with Cover Tape, Lead-Free | ![]() |


