| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54819-0589 |
| Color: | Black |
| Series: | 54819 - USB |
| Amperage: | 1 A |
| Connector Type: | USB |
| Gender: | Female |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 8 mm |
| Voltage: | 30 V AC/DC |
| Shield Type: | Full Shield |
| Material: | Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | Yes |
| USB Type: | Mini-B |
| Component Type: | Receptacle |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .75 µm |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 5000 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0548190589 |
| SKU: | MOL54819-0589 |
54819-0589
Specifications
Detailed Description
Enhance your connectivity with this high-speed USB Mini-B Receptacle, designed for efficient data transfer. Featuring a right-angle orientation and surface mount solder tails, it ensures secure attachment to your devices. The black LCP housing, along with full shielding, guarantees durability and signal integrity. With a 1A amperage rating and 30V AC/DC voltage, it delivers reliable performance. This female connector, with five gold-plated contacts, is ideal for various applications. RoHS compliant and lead-free, it meets environmental standards. Embossed tape packaging and compatibility with reflow soldering streamline assembly processes. Trust in this USB connector for seamless and efficient connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 47272-0001 | 1.00mm Pitch DisplayPort Receptacle, Right-Angle, Surface Mount, 0.76µm Gold (Au) Plating, 20 Circuits, without Cover, Mylar or Flange; with Latch Holes, Peg and Solder Tab of Shell, Lead-Free | ![]() |
| Molex 54132-4062 | Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 40 Circuits, Gold Plating | ![]() |
| Molex 54819-0589 | Cut Tape - Universal Serial Bus (USB) Mini-B Receptacle, Right-Angle, Surface Mount Solder Tails and Shell Tabs, with Cover Tape, Lead-Free, LCP Housing | ![]() |
| Molex 70553-0003 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating | ![]() |
| Molex 74320-1004 | MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Panel Mount, Through Hole, Right-Angle, Gold (Au) Flash Plating, Screw Hole, 4-40 Thread, 2.34mm PC Tail Length, 29 Circuits, Lead-Free | ![]() |
| Molex 74737-0010 | SFP One Piece Cage, EMI Shielding, 3.38mm Solder Post Tails | ![]() |
| Molex 87832-1420 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 14 Circuits, 0.38µm Gold (Au) Plating, with Locking Windows and Center Polarization Slot, with PCB Locator, Tube | ![]() |


