| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55091-0374 |
| Color: | Black |
| Series: | 55091 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .64 mm |
| Voltage: | 100 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Pick and Place: | Metal Cap |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 12 mm, 6 mm |
| Mated Width: | 6.4 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0550910374 |
| SKU: | MOL55091-0374 |
55091-0374
| Heilind Number: | MOL55091-0374 |
| Manufacturer: | Molex |
| Manufacturer Number: | 55091-0374 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 6.00 and 12.00mm Stacking Heights, Black, 30 Circuits, Robotic Placement Metal Cap, with Embossed Tape on Reel Packaging
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our SlimStack Connector, a high-performance component designed for seamless board-to-board integration. Featuring a sleek black finish and crafted from durable High Temperature Thermoplastic, this connector ensures reliable performance in even the most demanding environments. With 30 gold-plated contacts and a low profile .64mm pitch, it offers efficient signal transmission and space-saving benefits. Its surface mount termination method and straight body orientation make for easy installation, while its vertical orientation and polarized design guarantee secure and precise connections. RoHS compliant and tested for operability in temperatures ranging from -55 to 85°C, this connector is a dependable solution for a wide range of electronic applications. Trust in its quality construction and efficient design for your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/03/2018 | 505491 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

