| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55091-0874 |
| Color: | Black |
| Series: | 55091 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .64 mm |
| Voltage: | 100 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Pick and Place: | Metal Cap |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Mated Height: | 12 mm, 6 mm |
| Mated Width: | 6.4 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0550910874 |
| SKU: | MOL55091-0874 |
55091-0874
| Heilind Number: | MOL55091-0874 |
| Manufacturer: | Molex |
| Manufacturer Number: | 55091-0874 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 6.00 and 12.00mm Stacking Heights, Black, 80 Circuits, Robotic Placement Metal Cap, with Embossed Tape on Reel Packaging
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Black SlimStack 55091 series. Designed for optimal performance, this surface mount connector features 80 contacts in a straight orientation, perfect for PCB applications. With a slim .64mm pitch and high temperature thermoplastic construction, it offers reliability in demanding environments. The gold-plated contact mating area ensures secure connections, while its vertical orientation and PCB locator guarantee precise installation. RoHS compliant and operating at temperatures ranging from -55 to 85°C, it meets industry standards for safety and performance. Elevate your PCB design with the efficiency and quality of our SlimStack connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2021 | 511104 - Change Supplier. Dues to supply constraints, molex is adding alternative sourcing for resin supply after this change is applies molex products listed will be manufactured by one of them either current suppliers materials or the alternative suppliers one by the resin material supply situation. | Download | |||
| 07/31/2014 | GCM 10643230 - New, Modified, Or Replacement Tooling. | Download | |||

