| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55091-1274 |
| Color: | Black |
| Series: | 55091 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .64 mm |
| Voltage: | 100 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Pick and Place: | Metal Cap |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 120 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Mated Height: | 12 mm, 6 mm |
| Mated Width: | 6.4 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0550911274 |
| SKU: | MOL55091-1274 |
55091-1274
| Heilind Number: | MOL55091-1274 |
| Manufacturer: | Molex |
| Manufacturer Number: | 55091-1274 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 6.00 and 12.00mm Stacking Heights, Black, 120 Circuits, Robotic Placement Metal Cap, with Embossed Tape on Reel Packaging
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality SlimStack Connector. Designed for optimal performance, this black connector features a slim profile with a straight body orientation, making it perfect for surface mount applications. With 120 contacts in two rows, each made of durable copper alloy with gold plating, you can trust in its reliable conductivity. Meeting stringent industry standards, including RoHS compliance, this connector ensures both safety and performance. Its compact size, with a pitch of just .64mm, allows for efficient PCB integration. Operating in a wide temperature range from -55 to 85°C, and rated for 100V and .5A, it's suitable for various environments. Whether for industrial or consumer electronics, the SlimStack Connector is the ideal choice for your connectivity needs.

