| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55091-1474 |
| Color: | Black |
| Series: | 55091 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .64 mm |
| Voltage: | 100 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Pick and Place: | Metal Cap |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 140 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Mated Height: | 12 mm, 6 mm |
| Mated Width: | 6.4 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0550911474 |
| SKU: | MOL55091-1474 |
55091-1474
| Heilind Number: | MOL55091-1474 |
| Manufacturer: | Molex |
| Manufacturer Number: | 55091-1474 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 6.00 and 12.00mm Stacking Heights, Black, 140 Circuits, Robotic Placement Metal Cap, with Embossed Tape on Reel Packaging
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance SlimStack connector, featuring a sleek black design and boasting a half amp amperage. With 140 contacts spread across two rows, it offers seamless surface mount termination for efficient assembly. Crafted from durable materials, including copper alloy and high-temperature thermoplastic, it ensures reliable operation even in challenging environments. The gold-plated contact mating area guarantees optimal signal transmission, while the slim .64mm pitch and vertical orientation save precious board space. RoHS compliant and rated for a wide temperature range, this connector is a dependable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/03/2018 | 505491 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

