| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55100-0670 |
| Color: | Black, Gray |
| Series: | 55100 |
| Amperage: | 2 A |
| Number of Contacts: | 6 |
| Contact Material: | Phosphor Bronze, Stainless Steel |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V AC/DC |
| Material: | Polycarbonate, Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Shielded: | Yes |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.1 mm |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0551000670 |
| SKU: | MOL55100-0670 |
55100-0670
Specifications
Detailed Description
Elevate your connectivity with our high-speed Cage & Connector Assembly. Designed for optimal performance, this plug features a straight body orientation with six gold-plated contacts, ensuring reliable signal transmission. Crafted from durable thermoplastic and polycarbonate materials, it guarantees longevity even in harsh operating conditions. With a voltage rating of 125V AC/DC and an amperage of 2A, it's suitable for various power applications. The shielded design and gold-plated contact termination offer enhanced signal integrity. Polarized for easy mating, it accommodates wire sizes ranging from 16AWG to 28AWG, making it versatile for different setups. RoHS compliant and lockable to the mating part, it prioritizes both performance and environmental responsibility. Upgrade your connectivity solution with this premium component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-1002 | MLX Crimp Terminal 42024, 20-14 AWG, Bag Tin (Sn) | ![]() |
| Molex 02-08-2004 | MLX Crimp Terminal 42023, 14-20 AWG, Bag Tin (Sn) | ![]() |
| Molex 171692-0110 | Mega-Fit Receptacle Housing, Dual Row, 10 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 171692-0112 | Mega-Fit Receptacle Housing, Dual Row, 12 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 172063-0311 | Mega-Fit Crimp Terminal, Female, 0.38µm Gold (Au) Plating, 16-14 AWG, Reel | ![]() |
| Molex 19007-0040 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 39-00-0041 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 24-18 AWG, Bag | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43020-1001 | Micro-Fit 3.0 Plug Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50-84-1030 | 2.13mm Diameter MLX Power Crimp Housing Plug, 3 Circuits, Natural | ![]() |
| Molex 50-84-2040 | 2.13mm Diameter MLX Pin and Socket Receptacle, 4 Circuits, Natural | ![]() |
| Molex 54280-0609 | 2.00mm Pitch Serial I/O Connector, Receptacle Kit, Wire-to-Wire, Solder Type, 6 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/05/2024 | 514331 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 2.0 I/O lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2023 and target to complete in Q2 2024. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 02/20/2024 | 513778- Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 2.0 I/O lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2023 and target to complete in Q1 2024. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 10/30/2023 | 513766 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 2.0 I/O lines from Japan to Molex Vietnam production facility. The transfer will started in Q2 2023 and target to complete at the beginning of Q4 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 09/22/2022 | 512715 - Retraction of Packaging Change on PCN 512443. After additional review molex has revised the decision to change packaging method previously announced in PCN 512443 on 7/27/22 molex will retract the PCN512443 and wont conduct packaging method change to the products of 551000670. | Download | |||
| 08/26/2022 | 512443 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed will undergo changes for packaging specification change. No changes will be made to product as part of this change. positioning of the heat seal on the individual poly bags will change. | Download | |||
| 11/17/2021 | 511073 - Change Supplier. due to supply constraints and internal shortage of resin supply molex will be adding an alternative supplier. | Download | |||
| 06/01/2015 | GCM 10684926 - Tooling / Equipment Transfer. | Download | |||


