55445-1029

Heilind Number:MOL55445-1029
Manufacturer:Molex
Manufacturer Number:55445-1029
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch I/O PCB Receptacle, Upright-Style, Phosphor Bronze Shell, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 55445-1029
Color:Black
Series:55445
Amperage:2 A
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:125 V
Material:Thermoplastic
Orientation:Right Angle
Component Type:Receptacle
Tail Length:3 mm
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.305 µm
Number of Contacts Loaded:10
Mating Cycles:50
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.016 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Supplier Product Group:High Speed Cage & Connector Assemblies
Connector System:Wire to Board
Contact Termination Plating:Tin
Lock to Mating Part:Yes
Part Aliases:0554451029
SKU:MOL55445-1029

Detailed Description

Enhance your electronic connections with this high-performance black receptacle, featuring a sleek right-angle orientation and durable thermoplastic construction. With 10 gold-plated contacts and a voltage rating of 125V, it guarantees reliable power transmission. Designed for through-hole termination and boasting a mating cycle of 50, it offers long-lasting functionality. Shielded for optimal signal integrity, it also includes PCB retention for secure mounting. RoHS compliant and suitable for a wide temperature range, from -40 to 85°C, it's the perfect choice for high-speed wire-to-board applications. Elevate your connectivity with this essential component.