| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55447-1070 |
| Color: | Natural |
| Series: | 55447 - Mini Mi II |
| Amperage: | 1.5 A |
| Connector Type: | Mini Mi II |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 1.25 mm |
| Voltage: | 100 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0554471070 |
| SKU: | MOL55447-1070 |
55447-1070
Specifications
Detailed Description
Enhance your connectivity with our natural-colored Mini Mi II Connector, featuring 10 contacts in a single row for efficient power and signal transmission. With a 1.5 A amperage and 100 V voltage rating, this through-hole termination method ensures secure and reliable performance. Crafted from durable nylon with tin plating, it withstands temperatures from -40 to 105 °C, making it ideal for various applications. Its straight body orientation, 1.25 mm pitch, and 3 mm tail length cater to specific PCB requirements, while its vertical orientation and PCB retention feature offer ease of installation. RoHS compliant and designed for 30 mating cycles, this connector guarantees long-lasting functionality in Wire to Board applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||
| 07/03/2020 | 508793 - Retraction of PCN 505753. molex malaysia are not added subcontractor for affected series. will continue running in house | Download | |||
| 09/18/2019 | 506129 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete. | Download | |||

