| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55487-0319 |
| Color: | Natural |
| Series: | 55487 - MicroTPA |
| Amperage: | 2.5 A |
| Connector Type: | MicroTPA |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 17.7 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0554870319 |
| SKU: | MOL55487-0319 |
55487-0319
Specifications
Detailed Description
The 55487-0319 is a high-performance MicroTPA connector designed for efficient wire-to-board connections. Featuring a straight body orientation, it ensures a secure fit with a pitch of 2mm and termination method through-hole. With 3 contacts loaded and a voltage rating of 250V, this connector offers reliable power transmission. Constructed from durable nylon with tin plating, it guarantees longevity and efficient signal conductivity. PCB retention and polarization features enhance ease of installation, while RoHS compliance ensures environmental responsibility. Perfect for PCB applications, the 55487-0319 is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2024 | 514609 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 01/01/2023 | 513024 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material. current resin is TORAY PA66 20% GF NA UL94V-0... New Resin is ASAHI PA66 20% GF NA UL94V-0 | Download | |||
| 01/01/2023 | 513039 - Correction to PCN 513024. This notification is to inform you of the correction of PCN# 513024 for the "Series Title" in the first slide. For details, please see the part highlighted in yellow. The rest of the content is the same as notified before. (Description of PCN# 513024: This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material.) | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||

