55487-0419

Heilind Number:MOL55487-0419
Manufacturer:Molex
Manufacturer Number:55487-0419
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch MicroTPA Wire-to-Board Header, Vertical, Shrouded, High Wall Type, with Inner Positive Lock, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 55487-0419
Color:Natural
Series:55487 - MicroTPA
Amperage:2.5 A
Connector Type:MicroTPA
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Body Orientation:Straight
Pitch:2 mm
Voltage:250 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:3.3 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:4
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Mated Height:17.7 mm
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:0554870419
SKU:MOL55487-0419

Detailed Description

With a current rating of 2.5A and constructed from durable nylon material, the 55487-0419 MicroTPA Connector is designed for reliable and efficient wire-to-board connections. Featuring 4 contacts in a single row configuration, this connector offers secure through-hole termination with a 2mm pitch. Operating at temperatures ranging from -40 to 105°C and boasting a voltage rating of 250V, it ensures optimal performance in various environments. Fully shrouded and polarized for easy mating, with PCB locator and retention for stability. RoHS compliant and capable of up to 30 mating cycles, this connector is ideal for high-volume PCB assembly applications, guaranteeing quality and longevity.