| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55487-0519 |
| Color: | Natural |
| Series: | 55487 - MicroTPA |
| Amperage: | 2.5 A |
| Connector Type: | MicroTPA |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 17.7 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0554870519 |
| SKU: | MOL55487-0519 |
55487-0519
| Heilind Number: | MOL55487-0519 |
| Manufacturer: | Molex |
| Manufacturer Number: | 55487-0519 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.00mm Pitch MicroTPA Wire-to-Board Header, Vertical, Shrouded, High Wall Type, with Inner Positive Lock, 5 Circuits
More >>Specifications
Detailed Description
Enhance your electronic connections with our MicroTPA connector, featuring a natural color and straight body orientation for seamless integration. Designed for efficiency, it boasts a 2.5A amperage and 250V voltage, with five contacts for reliable performance. Constructed with durable nylon material and tin-plated contact termination, it ensures longevity and optimal conductivity. Its through-hole termination method and 2mm pitch make installation a breeze, while its vertical orientation and PCB locator enhance usability. With features like PCB retention and polarized mating, it offers secure and efficient connectivity for various applications. RoHS compliant and operating temperature range of -40 to 105°C, it guarantees safety and reliability in all environments. Elevate your electronic projects with this essential connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2024 | 514609 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 01/01/2023 | 513024 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material. current resin is TORAY PA66 20% GF NA UL94V-0... New Resin is ASAHI PA66 20% GF NA UL94V-0 | Download | |||
| 01/01/2023 | 513039 - Correction to PCN 513024. This notification is to inform you of the correction of PCN# 513024 for the "Series Title" in the first slide. For details, please see the part highlighted in yellow. The rest of the content is the same as notified before. (Description of PCN# 513024: This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material.) | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||

