| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55487-0719 |
| Color: | Natural |
| Series: | 55487 - MicroTPA |
| Amperage: | 2.5 A |
| Connector Type: | MicroTPA |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 17.7 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0554870719 |
| SKU: | MOL55487-0719 |
55487-0719
Specifications
Detailed Description
Introducing the 55487-0719, a reliable MicroTPA connector designed for seamless wire-to-board connections. With a natural color and straight body orientation, this connector features 7 contacts in a single row, making it perfect for various electronic applications. Made of durable nylon with Tin plating, it ensures optimal performance even in harsh environments, with a wide operating temperature range of -40 to 105°C. The through-hole termination method and PCB locator provide easy and secure installation. RoHS compliant and fully shrouded, the 55487-0719 guarantees both safety and environmental responsibility. Trust in its 30 mating cycles and 250V voltage rating for consistent connectivity. Elevate your PCB designs with this high-quality connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2024 | 514609 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 01/01/2023 | 513024 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material. current resin is TORAY PA66 20% GF NA UL94V-0... New Resin is ASAHI PA66 20% GF NA UL94V-0 | Download | |||
| 01/01/2023 | 513039 - Correction to PCN 513024. This notification is to inform you of the correction of PCN# 513024 for the "Series Title" in the first slide. For details, please see the part highlighted in yellow. The rest of the content is the same as notified before. (Description of PCN# 513024: This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material.) | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||

