| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55487-0819 |
| Color: | Natural |
| Series: | 55487 - MicroTPA |
| Amperage: | 2.5 A |
| Connector Type: | MicroTPA |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 17.7 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0554870819 |
| SKU: | MOL55487-0819 |
55487-0819
Specifications
Detailed Description
Introducing the 55487-0819, a high-performance connector designed for seamless wire-to-board connections. With a sleek and durable design, this connector features 8 contacts loaded in a single row, allowing for efficient data transmission. The termination method of through hole ensures secure and stable assembly on PCBs with a thickness of 1.6mm. Its straight body orientation and vertical orientation make it versatile for various electronic applications. Crafted from nylon material with tin plating, it guarantees reliable conductivity and durability. Operating in a wide temperature range from -40 to 105°C, it is suitable for use in diverse environments. RoHS compliant and with a mating cycle of 30, this connector is not only high in performance but also environmentally friendly. Upgrade your connectivity solutions with the 55487-0819 for seamless and reliable wire-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2024 | 514609 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 01/01/2023 | 513024 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material. current resin is TORAY PA66 20% GF NA UL94V-0... New Resin is ASAHI PA66 20% GF NA UL94V-0 | Download | |||
| 01/01/2023 | 513039 - Correction to PCN 513024. This notification is to inform you of the correction of PCN# 513024 for the "Series Title" in the first slide. For details, please see the part highlighted in yellow. The rest of the content is the same as notified before. (Description of PCN# 513024: This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material.) | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||

