| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55487-1019 |
| Color: | Natural |
| Series: | 55487 - MicroTPA |
| Amperage: | 2.5 A |
| Connector Type: | MicroTPA |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 17.7 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0554871019 |
| SKU: | MOL55487-1019 |
55487-1019
Specifications
Detailed Description
Introducing the 55487-1019, a high-performance MicroTPA connector designed for seamless wire-to-board connections. Featuring a straight body orientation and through-hole termination method, this connector ensures secure and reliable contact. With 10 contacts and a 2mm pitch, it offers efficient signal transmission. Made of durable nylon with tin plating, it guarantees long-lasting performance even in harsh environments. RoHS compliant and operating at a wide temperature range from -40 to 105°C, it meets stringent industry standards. Fully shrouded and polarized for easy mating, with PCB retention and locator features for added stability. Ideal for various applications requiring a vertical orientation, the 55487-1019 is the perfect choice for demanding connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2024 | 514609 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 01/01/2023 | 513024 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material. current resin is TORAY PA66 20% GF NA UL94V-0... New Resin is ASAHI PA66 20% GF NA UL94V-0 | Download | |||
| 01/01/2023 | 513039 - Correction to PCN 513024. This notification is to inform you of the correction of PCN# 513024 for the "Series Title" in the first slide. For details, please see the part highlighted in yellow. The rest of the content is the same as notified before. (Description of PCN# 513024: This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material.) | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||

