55513-1615

Heilind Number:MOL55513-1615
Manufacturer:Molex
Manufacturer Number:55513-1615
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.25mm Pitch Small MGC (Multi-Ground Connector) Plug Cover A, Polarizing Key 2.10mm from the Center

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 55513-1615
Color:Gray
Series:55513 - Small MGC
Material:PBT
Component Type:Dust Cover
Packaging:Tray
Number of Contacts Loaded:16
Polarized to Mate:Yes
Lock to Mating Part:Yes
Product Name:Small MGC
Part Aliases:0555131615
SKU:MOL55513-1615

Detailed Description

Enhance the efficiency and longevity of your high-speed connector with our Small MGC Dust Cover. Crafted from durable PBT material in a sleek gray hue, this component offers optimal protection for your 16 contacts, ensuring seamless connectivity. Designed for easy installation, it features a polarized construction and secure locking mechanism, guaranteeing a stable and reliable connection. Compliant with RoHS standards, it prioritizes environmental responsibility without compromising on performance. Elevate your connectivity solutions with this essential accessory, ideal for IO connectors and various high-speed applications.