| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55526-0808 |
| Color: | Brown |
| Series: | 55526 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 4 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -25 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .4 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 3.5 mm |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Closed Ends |
| Product Name: | SlimStack |
| Part Aliases: | 0555260808 |
| SKU: | MOL55526-0808 |
55526-0808
| Heilind Number: | MOL55526-0808 |
| Manufacturer: | Molex |
| Manufacturer Number: | 55526-0808 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our SlimStack connector, designed for high-performance applications. Featuring a sleek brown finish, this connector boasts 80 gold-plated contacts for reliable transmission, with a pitch of 0.4mm for precise alignment. Made from durable high-temperature thermoplastic, it ensures longevity even in harsh environments with an operating temperature range of -25 to 105°C. The slim profile, vertical orientation, and surface-mount termination make it space-efficient and easy to install, while the closed ends and locking feature provide secure mating. RoHS compliant and suitable for various industries, this connector is a must-have for your next project. Elevate your connectivity with our SlimStack connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2013 | Last Order Entry Date: 06/30/2013 Obsolescence Date: 08/31/2013 | Download | |||

