| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55560-0207 |
| Series: | 55560 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | .74 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 20 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | .102 µm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 1.5 mm |
| Mated Width: | 6 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SlimStack |
| Part Aliases: | 0555600207 |
| SKU: | MOL55560-0207 |
55560-0207
Specifications
Detailed Description
Elevate your PCB connections with our SlimStack Series 55560, featuring a sleek design that delivers high performance. With a low amperage of .5 A and 20 gold-plated contacts, this connector ensures reliable power and data transmission. Its surface mount termination method and straight body orientation offer easy installation, while its compact .5 mm pitch and vertical orientation save space on your board. Operating smoothly at temperatures ranging from -40 to 105 °C, it's a durable choice for various environments. RoHS compliant and boasting a fully shrouded design, this SlimStack connector prioritizes safety and compliance without compromising on functionality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/10/2022 | 511736 - Change Suppliers. This notification is to inform you about addition of new Supplier Celanese.That impacting the parts as per attached list. For product no impact to fit, form or function. | Download | |||
| 01/13/2022 | 511202 - Change Supplier. Due to existing resin supplier Polyplastics Capacity constraint issue, we must qualify second resin source to meet ramp up demand. current supplier Polyplastics dont supply any volume due to their limited capacity. we must qualify local LCP supplier Wote to avoid production line-down. Wote is top one local LCP supplier in china. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

