| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55560-0207 |
| Series: | 55560 |
| Amperage: | .5 A |
| Number of Rows: | 2 |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Product Name: | SlimStack |
| SKU: | MOL55560-0207.P |
55560-0207
Specifications
Detailed Description
Introducing the SlimStack 0.50mm Pitch Plug, a sleek and efficient solution for your surface mount connectivity needs. With a slim design and 1.50mm stack height, this dual-row connector offers 20 circuits for seamless PCB integration. Crafted with brass contacts, it ensures reliable performance while meeting RoHS compliance standards. Perfect for space-constrained applications, the SlimStack Plug features a straight body orientation and 0.5A amperage, making it ideal for high-density PCB layouts. Upgrade your connectivity with this Micro-Solutions connector, suitable for a wide range of electronic devices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/10/2022 | 511736 - Change Suppliers. This notification is to inform you about addition of new Supplier Celanese.That impacting the parts as per attached list. For product no impact to fit, form or function. | Download | |||
| 01/13/2022 | 511202 - Change Supplier. Due to existing resin supplier Polyplastics Capacity constraint issue, we must qualify second resin source to meet ramp up demand. current supplier Polyplastics dont supply any volume due to their limited capacity. we must qualify local LCP supplier Wote to avoid production line-down. Wote is top one local LCP supplier in china. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

