| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55560-0227 |
| Series: | 55560 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | .74 mm |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 22 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | .102 µm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 1.5 mm |
| Mated Width: | 6 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SlimStack |
| Part Aliases: | 0555600227 |
| SKU: | MOL55560-0227 |
55560-0227
Specifications
Detailed Description
Elevate your PCB connectivity with our SlimStack Board to Board Connector. Designed for seamless integration, this connector boasts a sleek, straight body orientation with a surface mount termination method. With 22 gold-plated contacts, it ensures reliable performance at a voltage of 50 V, even in operating temperatures ranging from -25 to 85 °C. Its slim .5 mm pitch and vertical orientation save valuable space on your board, while the mated height of 1.5 mm guarantees a compact assembly. RoHS compliant and featuring a fully shrouded design, this connector not only meets industry standards but also offers enhanced safety and durability. Perfect for demanding applications, it's the ideal choice for efficient and secure PCB connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/10/2022 | 511736 - Change Suppliers. This notification is to inform you about addition of new Supplier Celanese.That impacting the parts as per attached list. For product no impact to fit, form or function. | Download | |||
| 09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

