| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55560-0247 |
| Series: | 55560 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | .74 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 24 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | .102 µm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 1.5 mm |
| Mated Width: | 6 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SlimStack |
| Part Aliases: | 0555600247 |
| SKU: | MOL55560-0247 |
55560-0247
| Heilind Number: | MOL55560-0247 |
| Manufacturer: | Molex |
| Manufacturer Number: | 55560-0247 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 1.50mm Stack Height, 24 Circuits
More >>Specifications
Detailed Description
Introducing the SlimStack 55560 Series, featuring a straight-bodied surface mount connector with a slim .5mm pitch, ideal for high-density PCB applications. With 24 gold-plated brass contacts in a vertical orientation, this connector ensures reliable signal transmission at up to 50V and .5A. Operating smoothly in a wide temperature range from -40 to 105°C, it is a versatile solution for various electronic systems. The fully shrouded design, along with a mated height of 1.5mm and width of 6mm, guarantees secure and compact board-to-board connections. RoHS compliant and with gold contact plating, this connector offers both environmental sustainability and excellent conductivity. Trust the SlimStack for efficient and durable PCB integration.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/28/2026 | 517713 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 08/10/2022 | 511736 - Change Suppliers. This notification is to inform you about addition of new Supplier Celanese.That impacting the parts as per attached list. For product no impact to fit, form or function. | Download | |||
| 09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

