| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55560-0307 |
| Color: | Black |
| Series: | 55560 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | .74 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 1.5 mm |
| Mated Width: | 6 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SlimStack |
| Part Aliases: | 0555600307 |
| SKU: | MOL55560-0307 |
55560-0307
| Heilind Number: | MOL55560-0307 |
| Manufacturer: | Molex |
| Manufacturer Number: | 55560-0307 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 1.50mm Stack Height, 30 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our SlimStack Board to Board Connector. Featuring a sleek black design, this connector boasts 30 contacts, arranged in 2 rows for efficient data transfer. With a low amperage of .5 A and a slim .5 mm pitch, it's perfect for space-constrained applications. The surface mount termination method and gold contact plating ensure reliable performance, even in high-temperature environments. Its straight body orientation and vertical layout make installation a breeze. RoHS compliant and with a durable construction of high-temperature thermoplastic, this connector is a dependable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/10/2022 | 511736 - Change Suppliers. This notification is to inform you about addition of new Supplier Celanese.That impacting the parts as per attached list. For product no impact to fit, form or function. | Download | |||
| 09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

