| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55560-0347 |
| Series: | 55560 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | .74 mm |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 34 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | .102 µm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 1.5 mm |
| Mated Width: | 6 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SlimStack |
| Part Aliases: | 0555600347 |
| SKU: | MOL55560-0347 |
55560-0347
| Heilind Number: | MOL55560-0347 |
| Manufacturer: | Molex |
| Manufacturer Number: | 55560-0347 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 1.50mm Stack Height, 34 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our SlimStack series, featuring a sleek design with 34 contacts in 2 rows for seamless data transfer. With a low amperage of .5 A and a slim .5 mm pitch, this surface mount connector offers efficient performance in compact spaces. Crafted with brass contacts plated in gold, it ensures reliable conductivity with a voltage rating of 50 V. Operating flawlessly in temperatures ranging from -25 to 85 °C, it's suitable for various environments. The straight orientation, vertical insertion, and mated height of 1.5 mm provide versatility in installation, while the fully shrouded body offers added protection. RoHS compliant and with gold termination plating, this connector guarantees both quality and environmental responsibility. Perfect for your PCB integration needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/10/2022 | 511736 - Change Suppliers. This notification is to inform you about addition of new Supplier Celanese.That impacting the parts as per attached list. For product no impact to fit, form or function. | Download | |||
| 09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

