| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55650-0288 |
| Color: | Black |
| Series: | 55650 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .102 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 2 mm |
| Mated Width: | 6 mm |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | SlimStack |
| Part Aliases: | 0556500288 |
| SKU: | MOL55650-0288 |
55650-0288
Specifications
Detailed Description
Elevate your PCB connectivity with our sleek SlimStack connector in classic black. Engineered for efficiency, this component boasts a low amperage of .5 A and features 20 gold-plated contacts for reliable signal transmission. Its slim design, with a pitch of .5 mm and vertical orientation, saves valuable board space while ensuring a secure surface mount termination. Crafted from high-temperature thermoplastic, it guarantees durability in operating temperatures ranging from -25 to 85 °C. With a compact mated height of 2 mm and width of 6 mm, it's perfect for space-constrained applications. RoHS compliant and designed for 30 mating cycles, this connector offers both performance and longevity in your electronic designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/25/2015 | GCM 10724651 - Tooling / Equipment Transfer. The purpose of this letter is to notify you that OM machines would be transferred from Kagoshima East plant to a subcontract company, Justy. The subject series products would be 55201, 55650, 501531, 505226, 55339, 55526, 501017, and 55559 Series. The manufacture location for the product would be changed accordingly. The lot number of the subcontract company is "QJ." ("Q" lot for Kagoshima East products). | Download | |||
| 09/21/2012 | We will change the resin material of the housing. Dupont ZENITE 7130 ? Polyplastics VECTRA E130i Reason: Supplier, and location where the molding compound materials has changed. Therefore, a conventional support might not be received. We are using the Vectra E130i as the material LCP. | Download | |||

