| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55650-0388 |
| Color: | Black |
| Series: | 55650 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .102 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 2 mm |
| Mated Width: | 6 mm |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | SlimStack |
| Part Aliases: | 0556500388 |
| SKU: | MOL55650-0388 |
55650-0388
Specifications
Detailed Description
Elevate your PCB connection with our SlimStack Board to Board Connector. With a sleek black design and a high-temperature thermoplastic construction, this connector ensures reliable performance in a range of environments. Featuring 30 gold-plated contacts in a straight orientation, it offers seamless connectivity with a pitch of 0.5mm. With a low amperage of 0.5A and a voltage rating of 50V AC/DC, it's perfect for various electronic applications. Surface mount termination, along with PCB retention and locking capabilities, guarantees easy installation and secure attachment. RoHS compliant and designed for durability, this connector is a must-have for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 11/25/2015 | GCM 10724651 - Tooling / Equipment Transfer. The purpose of this letter is to notify you that OM machines would be transferred from Kagoshima East plant to a subcontract company, Justy. The subject series products would be 55201, 55650, 501531, 505226, 55339, 55526, 501017, and 55559 Series. The manufacture location for the product would be changed accordingly. The lot number of the subcontract company is "QJ." ("Q" lot for Kagoshima East products). | Download | |||
| 09/21/2012 | We will change the resin material of the housing. Dupont ZENITE 7130 ? Polyplastics VECTRA E130i Reason: Supplier, and location where the molding compound materials has changed. Therefore, a conventional support might not be received. We are using the Vectra E130i as the material LCP. | Download | |||

