| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55650-0488 |
| Color: | Black |
| Series: | 55650 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .102 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 2 mm |
| Mated Width: | 6 mm |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | SlimStack |
| Part Aliases: | 0556500488 |
| SKU: | MOL55650-0488 |
55650-0488
Specifications
Detailed Description
Elevate your PCB connectivity with our SlimStack 55650 series connector in sleek black. Engineered for optimal performance, this surface-mount component features 40 contacts in a 2-row configuration, ensuring seamless data transmission. Crafted with high-temperature thermoplastic and gold-plated brass contacts, it guarantees durability and reliable conductivity in a wide operating temperature range. With a slim pitch of 0.5mm and a voltage rating of 50V AC/DC, it's perfect for compact electronic applications. Its straight body orientation and vertical mounting option offer versatile installation choices, while PCB retention and locking mechanisms ensure secure attachment. RoHS compliant and boasting a mating cycle of 30, this connector is a trusted solution for your board-to-board connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2012 | We will change the resin material of the housing. Dupont ZENITE 7130 ? Polyplastics VECTRA E130i Reason: Supplier, and location where the molding compound materials has changed. Therefore, a conventional support might not be received. We are using the Vectra E130i as the material LCP. | Download | |||

