| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55650-0488 |
| Pitch: | 5 mm |
| Series: | 55650 |
| Amperage: | .5 A |
| Product Name: | SlimStack |
| Number of Rows: | 2 |
| Body Orientation: | Straight |
| Contact Material: | Brass |
| SKU: | MOL55650-0488.P |
55650-0488
Specifications
Detailed Description
Enhance your PCB connections with this Cut Tape SlimStack Plug, featuring a slim 0.50mm pitch for efficient space utilization. Designed for surface mount applications, this connector boasts a dual-row configuration with a vertical orientation and a 2.00mm stack height, ensuring seamless integration onto your board. Equipped with solder tabs for secure attachment, it offers 40 circuits for versatile connectivity. Crafted from high-quality brass, the contacts guarantee reliable performance, while the straight body orientation simplifies installation. With a low amperage rating of 0.5A and RoHS compliance, this SlimStack connector is both efficient and environmentally friendly, making it an ideal choice for your PCB projects. Elevate your connectivity solutions with this innovative component.

