55650-0588

Heilind Number:MOL55650-0588
Manufacturer:Molex
Manufacturer Number:55650-0588
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 2.00mm Stack Height, with Solder Tab, 50 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 55650-0588
Color:Black
Series:55650
Amperage:.5 A
Connector Type:SlimStack
Number of Contacts:50
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Straight
Pitch:5 mm
Voltage:50 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Operating Temperature Range:-25 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.254 µm
Number of Contacts Loaded:50
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.102 µm
Polarized to Mate:No
Connector System:Board to Board
Contact Termination Plating:Gold
Termination Pitch:.5 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Mated Height:2 mm
Mated Width:6 mm
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Product Name:SlimStack
Part Aliases:0556500588
SKU:MOL55650-0588

Detailed Description

Elevate your PCB connectivity with our SlimStack 55650 series connector. Featuring a sleek black design and boasting a high temperature thermoplastic construction, this connector offers reliable performance in a straight body orientation. With a surface mount termination method and 50 contacts spread across 2 rows, it ensures seamless integration into your circuit board. The gold contact mating area plating guarantees optimal conductivity, while the 0.5mm pitch and 50V AC/DC voltage rating cater to various application requirements. RoHS compliant and with a mated height of 2mm, this connector is both environmentally friendly and space-efficient. Trust in its durability with a 30 mating cycle lifespan and PCB retention feature, perfect for demanding industrial environments. Upgrade your connectivity solution with this versatile PCB connector, ideal for a wide range of electronic applications.