| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55650-0688 |
| Color: | Black |
| Series: | 55650 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 60 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .102 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 2 mm |
| Mated Width: | 6 mm |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | SlimStack |
| Part Aliases: | 0556500688 |
| SKU: | MOL55650-0688 |
55650-0688
Specifications
Detailed Description
Enhance your PCB connectivity with our SlimStack Black Connector, featuring a sleek design with a straight body orientation and a surface mount termination method. This high-quality connector boasts a 60-contact capacity in a 2-row configuration, perfect for demanding applications. Crafted from durable high-temperature thermoplastic and brass, it ensures reliable performance even in harsh environments. With gold plating on the contact mating area and termination, it guarantees excellent conductivity and corrosion resistance. RoHS compliant and suitable for voltages up to 50V AC/DC, this connector is a versatile and dependable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2012 | We will change the resin material of the housing. Dupont ZENITE 7130 ? Polyplastics VECTRA E130i Reason: Supplier, and location where the molding compound materials has changed. Therefore, a conventional support might not be received. We are using the Vectra E130i as the material LCP. | Download | |||

