| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55763-4070 |
| Color: | Natural |
| Series: | 55763 - MicroClasp |
| Amperage: | 3 A |
| Connector Type: | MicroClasp |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.5 mm |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0557634070 |
| SKU: | MOL55763-4070 |
55763-4070
| Heilind Number: | MOL55763-4070 |
| Manufacturer: | Molex |
| Manufacturer Number: | 55763-4070 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch MicroClasp Wire-to-Board Header, Surface Mount, Dual Row, Vertical, 40 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connections with our MicroClasp Connector, featuring a sleek natural color design. Perfect for straight surface mount installations, this high-performance component boasts 40 contacts in two rows, ensuring reliable power transmission at a peak amperage of 3A and voltage of 250V. Crafted from durable high-temperature thermoplastic, it guarantees longevity even in challenging environments with an operating temperature range of -25 to 85°C. With embossed tape packaging, it's easy to handle and store, while its PCB retention and lock to mating part features provide added security. RoHS compliant and tin-plated for optimal conductivity, this connector is a must-have for your wire-to-board setups. Whether for industrial or personal projects, trust in our MicroClasp for seamless and stable connections every time.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/04/2025 | 516312 - Change Supplier. Production Location of raw material used will be changed from Japan to China | Download | |||
| 02/28/2025 | 515744 - Manufacturing Process Change (Molex). This notification is to inform you about manufacturing process change for the part/s listed in this notice is changing. No changes will be made to product as part of this change. | Download | |||
| 12/31/2023 | 513851 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 08/14/2015 | GCM 10705533 - Tooling / Equipment Transfer. | Download | |||

