55836-2070

Heilind Number:MOL55836-2070
Manufacturer:Molex
Manufacturer Number:55836-2070
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CRC Shielded Rectangular I/O Plug Assembly Set, Male Terminal, Signal, 20 Circuits, Polarization Type Standard, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 55836-2070
Color:Black, Gray
Series:55836 - CRC
Amperage:3.5 A
Connector Type:CRC
Gender:Plug
Number of Contacts:20
Number of Rows:5
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze, Stainless Steel
Contact Plating:Gold
Body Orientation:Straight
Pitch:3 mm
Voltage:250 V AC/DC
Shield Type:Full Shield
Material:Polyester
Orientation:Vertical
Keying:Yes
Component Type:Kit
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:20
Mating Cycles:100
PCB Locator:No
Shielded:Yes
Polarized to PCB:No
Polarized to Mate:Yes
Supplier Product Group:High Speed Cage & Connector Assemblies
Connector System:Wire to Wire
Termination Pitch:3 mm
Lock to Mating Part:Yes
Surface Mount Compatible:No
Waterproof Dustproof:No
Part Aliases:0558362070
SKU:MOL55836-2070

Detailed Description

Enhance signal integrity with our CRC Shielded Rectangular I/O Plug Assembly Set, meticulously crafted for optimal performance. This kit features male terminals and 20 circuits, boasting a standard polarization type for seamless connectivity. With a lead-free design and durable construction, it ensures reliability in various applications. The black and gray color combination adds a sleek touch, while the straight body orientation and vertical orientation option offer versatility in installation. Gold-plated contacts, made of phosphor bronze and stainless steel, guarantee high conductivity. Meeting RoHS compliance and with an operating temperature range of -40 to 105 °C, this assembly kit is both environmentally friendly and resilient. Perfect for high-speed data transmission, it's an essential component for demanding industrial environments.