| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55836-3070 |
| Color: | Black, Gray |
| Series: | 55836 - CRC |
| Amperage: | 3 A |
| Connector Type: | CRC |
| Gender: | Plug |
| Number of Contacts: | 30 |
| Number of Rows: | 6 |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze, Stainless Steel |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 250 V AC/DC |
| Shield Type: | Full Shield |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Kit |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| Shielded: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Part Aliases: | 0558363070 |
| SKU: | MOL55836-3070 |
55836-3070
| Heilind Number: | MOL55836-3070 |
| Manufacturer: | Molex |
| Manufacturer Number: | 55836-3070 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
CRC Shielded Rectangular I/O Plug Assembly Set, Male Terminal, Signal, 30 Circuits, Polarization Type Standard, Lead-Free
More >>Specifications
Detailed Description
Enhance signal integrity with our CRC Shielded Rectangular I/O Plug Assembly Set. This kit features male terminals and 30 circuits, ensuring reliable connectivity in high-speed applications. With a straight body orientation and a 3mm pitch, it offers easy installation. The full shield and gold contact plating provide excellent protection against interference, while the high-quality materials guarantee durability. Operating in a wide temperature range, from -40 to 105°C, this assembly set is suitable for various environments. RoHS compliant and lead-free, it meets international standards for environmental responsibility. Perfect for wire-to-wire connections, it's a must-have for demanding electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2019 | 507381 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||

