| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55836-5001 |
| Color: | Gray |
| Series: | 55836 - CRC |
| Amperage: | 1.5 A, 1 A, 2.5 A, 2 A |
| Connector Type: | CRC |
| Gender: | Plug |
| Number of Contacts: | 50 |
| Number of Rows: | 10 |
| Contact Material: | Phosphor Bronze, Stainless Steel, Zinc Alloy |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 250 V AC/DC |
| Shield Type: | Full Shield |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Kit |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| Shielded: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Part Aliases: | 0558365001 |
| SKU: | MOL55836-5001 |
55836-5001
Specifications
Detailed Description
Enhance signal integrity with our CRC Shielded Rectangular I/O Plug Assembly Set. Designed for male terminals and featuring a shield cover, this assembly ensures reliable connectivity for high-speed applications. With 50 circuits and standard polarization, it offers seamless integration in a 3mm pitch layout. Constructed with durable materials including phosphor bronze and zinc alloy, it guarantees optimal performance even in demanding environments. Operating temperature range from -40 to 105°C, along with RoHS compliance, make it suitable for various industrial settings. Trust in this kit for efficient wire-to-wire connections, complete with vertical orientation and full shielding for added protection. Ideal for professionals seeking high-speed connectivity solutions, this assembly set is a must-have for any project.

