55837-3070

Heilind Number:MOL55837-3070
Manufacturer:Molex
Manufacturer Number:55837-3070
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CRC Shielded Rectangular I/O Receptacle Assembly Set, Wire-to-Wire, Male Terminal, Signal, 30 Circuits, Polarization Type Standard, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 55837-3070
Color:Black, Gray
Series:55837 - CRC
Amperage:3 A
Connector Type:CRC
Gender:Pin
Number of Contacts:30
Number of Rows:6
Termination Method:Crimp or Compression
Contact Material:Stainless Steel, Steel
Pitch:3 mm
Voltage:250 V AC/DC
Shield Type:Full Shield
Material:Polyester
Orientation:Vertical
Keying:Yes
Component Type:Housing
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:30
Mating Cycles:100
PCB Locator:No
Shielded:Yes
Polarized to PCB:No
Polarized to Mate:Yes
Supplier Product Group:High Speed Cage & Connector Assemblies
Connector System:Wire to Wire
Termination Pitch:3 mm
Lock to Mating Part:Yes
Surface Mount Compatible:No
Waterproof Dustproof:No
Part Aliases:0558373070
SKU:MOL55837-3070

Detailed Description

Elevate your signal connectivity with this CRC Shielded Rectangular I/O Receptacle Assembly Set. Designed for wire-to-wire applications, this assembly features male terminals, 30 circuits, and standard polarization for seamless integration. With an amperage rating of 3A and a voltage capacity of 250V AC/DC, it ensures reliable performance. The full shield and high-quality materials like stainless steel and polyester guarantee durability, while the vertical orientation and keying feature enhance ease of use. Perfect for high-speed applications, this assembly meets RoHS compliance standards, making it a sustainable choice for your connectivity needs.