| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55837-5001 |
| Color: | Black, Gray |
| Series: | 55837 - CRC |
| Amperage: | 2.5 A |
| Connector Type: | CRC |
| Gender: | Pin |
| Number of Contacts: | 50 |
| Termination Method: | Crimp or Compression |
| Contact Material: | Stainless Steel, Steel |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 250 V AC/DC |
| Shield Type: | Full Shield |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Housing |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| Shielded: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Part Aliases: | 0558375001 |
| SKU: | MOL55837-5001 |
55837-5001
Specifications
Detailed Description
Enhance signal connectivity with our Shielded Rectangular I/O Receptacle Assembly Set, featuring a Wire-to-Wire configuration and Male Terminal design. This high-performance assembly is meticulously crafted for optimal functionality, boasting 50 Circuits with Standard Polarization Type for seamless integration. The robust construction, highlighted by Full Shield material and Stainless Steel/Steel contact components, ensures reliable operation in demanding environments. With a straight body orientation and 3mm pitch, it guarantees efficient installation. Offering a voltage rating of 250V AC/DC and amperage of 2.5A, this assembly is ideal for various industrial applications. Its vertical orientation, along with keying and polarization features, facilitates secure mating. Designed for longevity, it withstands operating temperatures ranging from -40 to 105°C and is RoHS compliant, aligning with environmental standards. Suitable for High Speed Cage & Connector Assemblies, this assembly set, packaged in a convenient tray, is a valuable asset for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2019 | 507381 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||

