| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55890-0411 |
| Color: | Black |
| Series: | 55890 - CRC |
| Amperage: | 10 A, 12.5 A, 7 A |
| Connector Type: | CRC |
| Gender: | Receptacle |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Contact Material: | Stainless Steel |
| Body Orientation: | Straight |
| Pitch: | 4.8 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyester |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Housing |
| Operating Temperature Range: | -40 - 105 °C |
| Mating Cycles: | 100 |
| Panel Mount: | Front Mount, Rear |
| PCB Locator: | No |
| Shielded: | No |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Panel Mount, Wire to Wire |
| Termination Pitch: | 4.80mm |
| Lock to Mating Part: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL55890-0411 |
55890-0411
Specifications
Detailed Description
Experience reliable connectivity with our CRC Shielded Rectangular I/O Receptacle Housing, optimized for male terminal power applications. Featuring 4 circuits with Polarization Type A and Position A-1, this housing ensures secure and efficient performance. Crafted with durable polyester and stainless steel contacts, it guarantees longevity even in demanding environments. With a straight body orientation, 4.8mm pitch, and vertical orientation, it offers versatile installation options. Certified for UL and CSA standards, it meets quality and safety requirements. Perfect for high-speed connectivity needs, this housing is an essential component for your electronic assemblies. With its front and rear mount capabilities, it provides flexibility in installation. Stay compliant with RoHS regulations and enhance your connectivity solutions with this meticulously designed housing.

