55909-0474

Heilind Number:MOL55909-0474
Manufacturer:Molex
Manufacturer Number:55909-0474
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

0.40mm Pitch Board-to-Board SlimStack Plug, Surface Mount, Dual Row, Vertical Stacking, 40 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 55909-0474
Color:Black
Series:55909
Amperage:.3 A
Connector Type:SlimStack
Number of Contacts:40
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Straight
Pitch:4 mm
Voltage:50 V AC/DC
Orientation:Vertical
Keying:No
Operating Temperature Range:-25 - 85 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:40
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Connector System:Board to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Lock to Mating Part:Yes
Mated Height:1.5 mm, 1.8 mm
Mated Width:3.4 mm, 4.2 mm
Breakaway:No
Make First / Break Last:No
Product Name:SlimStack
Part Aliases:0559090474
SKU:MOL55909-0474

Detailed Description

Enhance connectivity with our SlimStack PCB Pin Header, designed for seamless board-to-board integration. Featuring a sleek black finish, this connector boasts 40 gold-plated contacts, ensuring reliable signal transfer at a pitch of 0.4mm. With a low profile and straight body orientation, it accommodates tight spaces while offering a voltage rating of 50V AC/DC. Surface mount termination and brass contact material guarantee durability, even in demanding environments. RoHS compliant and operating within a wide temperature range, this connector is a versatile solution for various applications. Trust in its secure PCB retention and lock-to-mating part feature for added stability, making it an essential component for your electronic projects.