55909-3474

Heilind Number:MOL55909-3474
Manufacturer:Molex
Manufacturer Number:55909-3474
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SlimStack Board-to-Board Plug, 0.40mm Pitch, J-Bend Series, 0.20µm Gold (Au) Plating, 1.50 or 1.80mm Mated Height, 3.40 or 4.20mm Mated Width, 34 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 55909-3474
Color:Black
Series:55909
Amperage:.3 A
Connector Type:SlimStack
Number of Contacts:34
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Straight
Pitch:4 mm
Voltage:50 V AC/DC
Orientation:Vertical
Keying:No
Operating Temperature Range:-25 - 85 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:34
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Connector System:Board to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Lock to Mating Part:Yes
Mated Height:1.5 mm, 1.8 mm
Mated Width:3.4 mm, 4.2 mm
Breakaway:No
Make First / Break Last:No
Product Name:SlimStack
Part Aliases:0559093474
SKU:MOL55909-3474

Detailed Description

Enhance your PCB connectivity with our SlimStack board-to-board connector. Designed for optimal performance, this sleek black connector features 34 gold-plated contacts in a straight, surface-mount configuration, ensuring reliable data transmission at a pitch of 0.4mm. With a low amperage of 0.3A and a voltage rating of 50V AC/DC, it's perfect for various electronic applications. Its compact vertical orientation and secure PCB retention make it ideal for space-constrained designs. RoHS compliant and tested for durability, this connector guarantees long-lasting quality. Elevate your connectivity solutions with our SlimStack board-to-board connector.