| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55917-1430 |
| Color: | Natural |
| Series: | 55917 - MicroClasp |
| Amperage: | 3 A |
| Connector Type: | MicroClasp |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0559171430 |
| SKU: | MOL55917-1430 |
55917-1430
| Heilind Number: | MOL55917-1430 |
| Manufacturer: | Molex |
| Manufacturer Number: | 55917-1430 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 14 Circuits, without PCB Locator
More >>Specifications
Detailed Description
Enhance your PCB connections with our MicroClasp connector, designed for optimal performance in a variety of applications. With a straight body orientation and 2mm pitch, this connector features 14 contacts in 2 rows for efficient signal transmission. Its through-hole termination method ensures secure assembly, while its polyester construction guarantees durability. Operating at temperatures ranging from -25 to 85°C, and with a 250V voltage rating, it offers reliable functionality even in demanding environments. Tin-plated contact mating areas provide excellent conductivity, and with a mating cycle of 30, you can trust in its longevity. RoHS compliant and featuring PCB retention, this connector is both environmentally friendly and easy to install. Perfect for wire-to-board connections, it's a vital component for any electronic setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 55917-1630 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 16 Circuits, without PCB Locator | ![]() |
| Molex 55917-2630 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 26 Circuits, without PCB Locator | ![]() |


