| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55917-1810 |
| Color: | Natural |
| Series: | 55917 - MicroClasp |
| Amperage: | 3 A |
| Connector Type: | MicroClasp |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0559171810 |
| SKU: | MOL55917-1810 |
55917-1810
| Heilind Number: | MOL55917-1810 |
| Manufacturer: | Molex |
| Manufacturer Number: | 55917-1810 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 18 Circuits, with PCB Locator
More >>Specifications
Detailed Description
Enhance your connectivity with our MicroClasp Connector, a reliable solution for seamless wire-to-board connections. Featuring 18 contacts in a straight, two-row configuration, this connector offers efficient power delivery with a 3A amperage and withstands voltages of up to 250V. Its through-hole termination method ensures secure installation on PCBs with a 1.6mm thickness, while the 2mm pitch allows for easy mating. Crafted from durable polyester with tin plating, it guarantees longevity and performance in a wide operating temperature range. RoHS compliant and UL certified, this connector is a trusted choice for various electronic applications. Its vertical orientation and PCB locator ensure precise placement, while the locking feature provides added security. Whether in industrial machinery or consumer electronics, trust the MicroClasp Connector for seamless and reliable connectivity.

