| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55932-1210 |
| Color: | Natural |
| Series: | 55932 - MicroClasp |
| Amperage: | 3 A |
| Connector Type: | MicroClasp |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0559321210 |
| SKU: | MOL55932-1210 |
55932-1210
| Heilind Number: | MOL55932-1210 |
| Manufacturer: | Molex |
| Manufacturer Number: | 55932-1210 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 12 Circuits, with PCB Locator
More >>Specifications
Detailed Description
Enhance connectivity with our MicroClasp connector, designed for seamless integration in PCB applications. Featuring 12 contacts in a single row, this straight orientation connector ensures efficient signal transmission with a 3A amperage and 250V voltage rating. Constructed with durable polyester material and tin-plated contact termination, it guarantees long-lasting performance even in harsh operating conditions. The through-hole termination method and 2mm pitch make installation a breeze, while PCB locator and retention features offer added stability. With RoHS compliance and a wide operating temperature range, this connector is a reliable choice for various industrial and electronic setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/20/2024 | 515200 - Equipment Transfer, Production Transfer or Rearrangement. identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 07/10/2020 | 509107 - Supplier Change. Manufacturing transfer from Supplier A to supplier B/C. | Download | |||

