| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55935-0310 |
| Color: | Natural |
| Series: | 55935 - MicroClasp |
| Amperage: | 3 A |
| Connector Type: | MicroClasp |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0559350310 |
| SKU: | MOL55935-0310 |
55935-0310
Specifications
Detailed Description
Enhance your electronic connections with our MicroClasp Right Angle Connector. Featuring a natural color, this component is designed for through hole termination with a pitch of 2 mm. With a voltage rating of 250 V and amperage of 3 A, it ensures reliable power transmission. The polyester construction guarantees durability, while the tin plating on the contacts offers excellent conductivity. Suitable for wire-to-board applications, this connector is ideal for PCBs with a thickness of 1.6 mm. Its compact design, with a mating cycle of 30, makes it perfect for various electronic devices. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your PCB connections with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2024 | 515201 - Equipment Transfer, Production Transfer or Rearrangement. identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. from Japan Sub to Molex Kagoshima plant. | Download | |||
| 05/16/2022 | 511937 - Change Supplier. due to internal shortage of resin supplier molex has identified an alternative sourcing for product families listed and parts will be manufactured by one of them. | Download | |||
| 07/10/2020 | 509107 - Supplier Change. Manufacturing transfer from Supplier A to supplier B/C. | Download | |||

