| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55935-0410 |
| Color: | Natural |
| Series: | 55935 - MicroClasp |
| Amperage: | 3 A |
| Connector Type: | MicroClasp |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0559350410 |
| SKU: | MOL55935-0410 |
55935-0410
Specifications
Detailed Description
Enhance connectivity in your electronic projects with our MicroClasp right angle connector. Featuring a natural color and a through-hole termination method, this component is ideal for secure PCB mounting. With a pitch of 2mm and a voltage rating of 250V, it offers reliable performance in various applications. The tin-plated contacts ensure efficient signal transmission, while the polyester construction guarantees durability. RoHS compliant and capable of withstanding operating temperatures ranging from -25 to 85°C, this connector is a dependable choice for your projects. Its 4 contacts, 1 row design, and 3A amperage make it suitable for wire-to-board connections, with PCB retention and locator features for added convenience. Whether you're a hobbyist or a professional, this MicroClasp connector is a must-have for your electronic toolbox.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2024 | 515201 - Equipment Transfer, Production Transfer or Rearrangement. identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. from Japan Sub to Molex Kagoshima plant. | Download | |||
| 05/16/2022 | 511937 - Change Supplier. due to internal shortage of resin supplier molex has identified an alternative sourcing for product families listed and parts will be manufactured by one of them. | Download | |||
| 07/10/2020 | 509107 - Supplier Change. Manufacturing transfer from Supplier A to supplier B/C. | Download | |||

