| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55935-0530 |
| Color: | Natural |
| Series: | 55935 - MicroClasp |
| Amperage: | 3 A |
| Connector Type: | MicroClasp |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0559350530 |
| SKU: | MOL55935-0530 |
55935-0530
Specifications
Detailed Description
Enhance connectivity with our MicroClasp Right Angle PCB Pin Header, featuring a natural color and a convenient 2mm pitch. This durable component, made of polyester, boasts five tin-plated contacts for reliable performance. With a maximum amperage of 3A and voltage rating of 250V, it offers secure through-hole termination on PCBs with a thickness of 1.6mm. The right-angle orientation and PCB retention ensure easy installation and stability, while the 3.2mm tail length allows for efficient connectivity. RoHS compliant and designed for 30 mating cycles, it guarantees both quality and longevity in various electronic applications. Upgrade your connection solutions with this versatile and efficient PCB connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2024 | 515201 - Equipment Transfer, Production Transfer or Rearrangement. identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. from Japan Sub to Molex Kagoshima plant. | Download | |||
| 05/16/2022 | 511937 - Change Supplier. due to internal shortage of resin supplier molex has identified an alternative sourcing for product families listed and parts will be manufactured by one of them. | Download | |||

