55935-1310

Heilind Number:MOL55935-1310
Manufacturer:Molex
Manufacturer Number:55935-1310
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Right Angle, 13 Circuits, with PCB Locator

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 55935-1310
Color:Natural
Series:55935 - MicroClasp
Amperage:3 A
Connector Type:MicroClasp
Number of Contacts:13
Number of Rows:1
Termination Method:Through Hole
Body Orientation:Right Angle
Pitch:2 mm
Voltage:250 V
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:3.2 mm
Packaging:Tray
Operating Temperature Range:-25 - 85 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:13
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:0559351310
SKU:MOL55935-1310

Detailed Description

Elevate your connectivity with our MicroClasp Right Angle PCB Pin Header. Designed for seamless integration in your electronic projects, this connector boasts a natural color and a sturdy polyester construction. With 13 gold-plated tin contacts and a 3A amperage rating, it ensures reliable performance even in demanding applications. Featuring through hole termination and a 2mm pitch, it offers easy installation on PCBs. The right angle body orientation, along with PCB locator and retention features, guarantees secure and precise mating. RoHS compliant and rated for -25 to 85°C, it's suitable for a wide range of environments. Trust in its 30 mating cycles durability and fully shrouded design for optimal functionality. Perfect for wire-to-board connections, it's a must-have component for your electronic assemblies.