| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55959-1430 |
| Color: | Natural |
| Series: | 55959 - MicroClasp |
| Amperage: | 3 A |
| Connector Type: | MicroClasp |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0559591430 |
| SKU: | MOL55959-1430 |
55959-1430
| Heilind Number: | MOL55959-1430 |
| Manufacturer: | Molex |
| Manufacturer Number: | 55959-1430 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Right Angle, 14 Circuits
More >>Specifications
Detailed Description
Elevate your connection game with the MicroClasp series, featuring a natural color design for a sleek aesthetic. This right angle connector boasts 14 contacts in 2 rows, perfect for secure Through Hole termination. With a pitch of 2mm and amperage of 3A, it offers reliable performance with a 250V voltage rating. Crafted from durable polyester, it ensures longevity even in challenging environments with an operating temperature range of -25 to 85°C. RoHS compliant and featuring tin plating, this connector is both high-performing and environmentally friendly, making it an ideal choice for your Wire to Board applications. With features like PCB retention and lock to mating part, it guarantees a secure and stable connection every time. Meeting UL agency certification standards, it combines safety and quality seamlessly. Perfect for PCB Pin Header applications, this connector is a must-have for any project requiring precision and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2024 | 515202 - Equipment Transfer, Production Transfer or Rearrangement.production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. from Japan Sub to Molex Kagoshima plant. | Download | |||

