| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55959-1630 |
| Color: | Natural |
| Series: | 55959 - MicroClasp |
| Amperage: | 3 A |
| Connector Type: | MicroClasp |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0559591630 |
| SKU: | MOL55959-1630 |
55959-1630
| Heilind Number: | MOL55959-1630 |
| Manufacturer: | Molex |
| Manufacturer Number: | 55959-1630 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Right Angle, 16 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with this MicroClasp connector, designed for seamless integration in PCB assemblies. With a right angle body orientation and through-hole termination method, it offers reliable performance in a variety of applications. Featuring 16 contacts in 2 rows, each rated for 3A at 250V, it ensures efficient power and signal transmission. Constructed with durable polyester material and tin plating, it guarantees long-lasting durability even in harsh operating conditions. Its compact 2mm pitch and 3.2mm tail length make it ideal for space-constrained designs. RoHS compliant and UL certified, it meets international quality standards, while its tray packaging facilitates easy handling during assembly. Trust in this PCB connector for secure and dependable connections in your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2024 | 515202 - Equipment Transfer, Production Transfer or Rearrangement.production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. from Japan Sub to Molex Kagoshima plant. | Download | |||
| 07/10/2020 | 509107 - Supplier Change. Manufacturing transfer from Supplier A to supplier B/C. | Download | |||

