| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55959-2430 |
| Color: | Natural |
| Series: | 55959 - MicroClasp |
| Amperage: | 3 A |
| Connector Type: | MicroClasp |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0559592430 |
| SKU: | MOL55959-2430 |
55959-2430
| Heilind Number: | MOL55959-2430 |
| Manufacturer: | Molex |
| Manufacturer Number: | 55959-2430 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Right Angle, 24 Circuits
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Natural MicroClasp connector, featuring 24 contacts in a 2-row configuration. Designed for reliable performance, it offers a 3A amperage rating and can handle voltages up to 250V. With a right-angle body orientation and through-hole termination method, it ensures secure PCB mounting. Crafted from durable polyester with tin plating, it guarantees efficient signal transmission even in demanding environments. RoHS compliant and capable of 30 mating cycles, this connector is a dependable choice for wire-to-board applications. Its compact design, with a 2mm pitch and 3.2mm tail length, makes it suitable for various PCB layouts. Trust in its quality for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2024 | 515202 - Equipment Transfer, Production Transfer or Rearrangement.production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. from Japan Sub to Molex Kagoshima plant. | Download | |||
| 07/10/2020 | 509107 - Supplier Change. Manufacturing transfer from Supplier A to supplier B/C. | Download | |||

