| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 560020-0221 |
| Color: | Black |
| Series: | 560020 - DuraClik |
| Amperage: | 3 A |
| Connector Type: | DuraClik |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C, -40 - 125 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5600200221 |
| SKU: | MOL560020-0221 |
560020-0221
| Heilind Number: | MOL560020-0221 |
| Manufacturer: | Molex |
| Manufacturer Number: | 560020-0221 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
DuraClik Wire-to-Board Header, Single Row, Vertical, 2 Circuits, Tin (Sn) Plating, Black
More >>Specifications
Detailed Description
Discover the durability and reliability of our DuraClik Wire-to-Board Header. Crafted for seamless connectivity, this single-row header features a vertical design with 2 circuits for efficient power transmission. Its black exterior is not just visually sleek but also indicative of its Tin (Sn) plating, ensuring enhanced performance. With an amperage of 3A and a pitch of 2mm, it's suitable for diverse applications. The surface-mount termination method, copper alloy contact material, and Polyamide body construction guarantee longevity, even in challenging environments. Operating flawlessly in a temperature range of -40 - 105 °C, this header is RoHS compliant and ideal for environmentally conscious projects. Trust in the DuraClik for secure and seamless wire-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2023 | 513620 - Packaging Method/Qty Changing. Unification of two type of Carton box with same specifications due to simplification of the packaging process. Carton box changed not impacting on customer use for this product. | Download | |||
| 05/08/2022 | 511588 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. Molex is expediting capacity component tooling to increase output. | Download | |||

